Part Details for G3M-202PL-US-4DC12 by OMRON Corporation
Overview of G3M-202PL-US-4DC12 by OMRON Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68402-202PLF | Amphenol Communications Solutions | Dubox, Board to board connector, PCB Mounted Receptacle, Surface Mount, Dual Entry, Single Row, 02 Position, 2.54mm (0.100in) Pitch. | |
10025026-30202PLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x8, 98 Positions, 1.00mm (0.039in) Pitch |
Part Details for G3M-202PL-US-4DC12
G3M-202PL-US-4DC12 CAD Models
G3M-202PL-US-4DC12 Part Data Attributes
|
G3M-202PL-US-4DC12
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G3M-202PL-US-4DC12
OMRON Corporation
Trigger Output SSR, 1-Channel, 2000V Isolation, SIP-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Package Description | SIP-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Isolation Voltage-Max | 2000 V | |
Number of Elements | 1 | |
On-State Current-Max | 2 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |
Alternate Parts for G3M-202PL-US-4DC12
This table gives cross-reference parts and alternative options found for G3M-202PL-US-4DC12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G3M-202PL-US-4DC12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G3M-202PL-US-4DC24 | Trigger Output SSR, 1-Channel, 2000V Isolation, SIP-4 | OMRON Corporation | G3M-202PL-US-4DC12 vs G3M-202PL-US-4DC24 |