Part Details for G3FD-X03S-VD DC4-24 by OMRON Industrial Automation
Overview of G3FD-X03S-VD DC4-24 by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3FD-X03S-VD DC4-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK1200
|
Newark | Solid State Relay |Omron Industrial Automation G3FD-X03S-VD DC4-24 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.8100 / $51.6200 | Buy Now |
DISTI #
Z7447-ND
|
DigiKey | SSR RELAY SPST-NO 3A 3-52.8V Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
10 In Stock |
|
$34.8715 / $48.2300 | Buy Now |
DISTI #
71194113
|
RS | 3A at 4-48 VDC Din Rail SSR 4-24 VDC Control | Omron Automation G3FD-X03S-VD DC4-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$37.7700 / $47.2100 | RFQ |
DISTI #
OMIG3FD-X03S-VD DC4-24
|
Heilind Electronics | SOLID STATE RELAY G3FDX03SVDDC424 | Americas - 0 in Stock |
|
Buy Now |