Part Details for G3CN-203P1-US DC3-28 by OMRON Industrial Automation
Overview of G3CN-203P1-US DC3-28 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3CN-203P1-US DC3-28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C5532
|
Newark | Solid State Relay |Omron Industrial Automation G3CN-203P1-US DC3-28 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.2800 / $47.5500 | Buy Now |
DISTI #
Z7433-ND
|
DigiKey | SSR RELAY SPST-NO 3A 75-264V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
11 In Stock |
|
$30.7008 / $40.9300 | Buy Now |
DISTI #
OMIG3CN-203P1-US DC3-28
|
Heilind Electronics | SOLID STATE RELAY G3CN203P1USDC328 | Americas - 0 in Stock |
|
$27.6250 / $35.3600 | Buy Now |