There are no models available for this part yet.
Overview of G3B15AH-XB by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for G3B15AH-XB by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09X9764
|
Newark | Ultra-Miniature Process Sealed Smt Pushbutton |Nkk Switches G3B15AH-XB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1700 / $12.7700 | Buy Now | |
DISTI #
3937-G3B15AH-XB-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
79 In Stock |
|
$9.4000 / $13.9100 | Buy Now | |
DISTI #
G3B15AH-XB-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.3700 | Buy Now | |
DISTI #
633-G3B15AH-XB
|
Mouser Electronics | Pushbutton Switches SPDT ON-(ON) R/A WHT RoHS: Compliant | 0 |
|
$9.0200 / $9.5800 | Order Now | |
DISTI #
71049589
|
RS | Switch, Sealed, P/B, SPDT, ON-(ON),W/White Cap,0.4VA,28VAC/DC, Gull Wing for R/A Mnt | NKK Switches G3B15AH-XB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8600 / $8.3700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$6.0700 | Buy Now | ||
DISTI #
G3B15AH-XB
|
TTI | Pushbutton Switches SPDT ON-(ON) R/A WHT Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.8100 / $8.9100 | Buy Now | |
Powell Electronics | ULTRA-MINIATURE PROCESS SEALED SMT PUSHB Min Qty: 1 | 59 |
|
$5.1700 / $7.6500 | Buy Now |
CAD Models for G3B15AH-XB by NKK Switches
Part Data Attributes for G3B15AH-XB by NKK Switches
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NKK SWITCHES OF AMERICA INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
NKK Switches
|
Actuator Color
|
WHITE
|
Actuator Length
|
0.15 inch
|
Actuator Material
|
POLYAMIDE
|
Actuator Travel
|
1.0922 mm
|
Actuator Type
|
PUSHBUTTON
|
Body Breadth
|
5.5626 mm
|
Body Height
|
12.8016 mm
|
Body Length or Diameter
|
10.9982 mm
|
Bushing Diameter
|
0.157 inch
|
Bushing Length
|
0.059 inch
|
Bushing Type
|
UNTHREADED
|
Center Contact Material
|
PHOSPHOR BRONZE
|
Center Contact Plating
|
GOLD OVER NICKEL
|
Contact (DC) Max Power Rating R Load
|
0.4VA@28VDC
|
Contact Function
|
ON-(ON)
|
Contact Resistance
|
0.08 mΩ
|
Dielectric Withstand Volts
|
500VAC V
|
Electrical Life
|
50000 Cycle(s)
|
End Contact Material
|
PHOSPHOR BRONZE
|
End Contact Plating
|
GOLD OVER NICKEL
|
Housing Material
|
POLYPHENYLENE SULPHIDE
|
Illumination
|
NON-ILLUMINATED
|
Insulation Resistance
|
500000000 Ω
|
Insulator Material
|
POLYPHENYLENE SULPHIDE
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT-RIGHT ANGLE
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Sealing
|
EPOXY
|
Solderability
|
WAVE
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
MINIATURE SWITCH
|
Terminal Finish
|
GOLD
|
Terminal Material
|
PHOSPHOR BRONZE
|
Termination Type
|
SOLDER
|