Part Details for G3B15AB by NKK Switches
Overview of G3B15AB by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3B15AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X9751
|
Newark | Switch, Pushbutton, Non-Illuminated, Spdt, 0.1A, Product Range:G3B Series, Contact Configuration:Spdt, Switch Operation:On-(On), Pushbutton Actuator Style:Round Plunger, Actuator/Cap Colour:Gray, Contact Voltage Vac:28V Rohs Compliant: Yes |Nkk Switches G3B15AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7500 / $12.0200 | Buy Now |
DISTI #
360-2625-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
442 In Stock |
|
$5.1995 / $7.8900 | Buy Now |
DISTI #
633-G3B15AB
|
Mouser Electronics | Pushbutton Switches SPDT ON-(ON) RoHS: Compliant | 3 |
|
$7.8000 / $8.6900 | Buy Now |
DISTI #
70365522
|
RS | Switch, Sealed, P/B, SPDT, ON-(ON),No Cap,0.4VA,28VAC/DC, Gull Wing Upright W/Brkt | NKK Switches G3B15AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3900 / $7.8900 | RFQ |
|
Future Electronics | G3B Series Mini SPDT On-Momentary Gull Wing Surface Mount Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$6.1000 / $6.3600 | Buy Now |
DISTI #
G3B15AB
|
TTI | Pushbutton Switches SPDT ON-(ON) Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 49 In Stock |
|
$6.3900 / $8.3600 | Buy Now |
DISTI #
G3B15AB
|
TME | Switch: push-button, Pos: 2, SPDT, 0.1A/28VAC, 0.1A/28VDC, ON-(ON) Min Qty: 1 | 0 |
|
$4.5800 / $5.9000 | RFQ |
|
Powell Electronics | ULTRA-MINIATURE PROCESS SEALED SMT PUSHB Min Qty: 1 | 121 |
|
$4.8700 / $7.2000 | Buy Now |
Part Details for G3B15AB
G3B15AB CAD Models
G3B15AB Part Data Attributes
|
G3B15AB
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
G3B15AB
NKK Switches
Ultra-Miniature Process Sealed SMT Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Round, Plunger; Actuator Cap Color: Gray; Mounting Type: Surface Mount; Termination Style: Gull Wing; Features: Process Sealed; Rating: 0.4; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Length | 0.13 inch | |
Actuator Material | POLYPHENYLENE SULPHIDE | |
Actuator Travel | 1.0922 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | MOUNTING BRACKET | |
Body Breadth | 5.0038 mm | |
Body Height | 12.3952 mm | |
Body Length or Diameter | 10.9982 mm | |
Bushing Diameter | 0.157 inch | |
Bushing Length | 0.059 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.08 mΩ | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | GOLD | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |