Part Details for G3B15AB-S-XA by NKK Switches
Overview of G3B15AB-S-XA by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3B15AB-S-XA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3B15AB-S-XA-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Tube |
48 In Stock |
|
$5.4306 / $8.2400 | Buy Now |
DISTI #
633-G3B15AB-S-XA
|
Mouser Electronics | Pushbutton Switches SPDT ON-(ON) BLK RoHS: Compliant | 0 |
|
$5.4300 / $8.0900 | Order Now |
DISTI #
70365524
|
RS | Switch, Sealed, P/B, SPDT, ON-(ON),W/Blk Cap,0.4VA,28VAC/DC, Gull Wing W/Brkt, Tube | NKK Switches G3B15AB-S-XA RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4200 / $6.7600 | RFQ |
|
Future Electronics | G3B Series Mini SPDT On-Momentary Gull Wing Surface Mount Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$6.0000 / $6.2500 | Buy Now |
DISTI #
G3B15AB-S-XA
|
TTI | Pushbutton Switches SPDT ON-(ON) BLK Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$5.9800 / $7.7700 | Buy Now |
|
Powell Electronics | ULTRA-MINIATURE PROCESS SEALED SMT PUSHB Min Qty: 50 | 1881 |
|
$5.2100 / $7.5200 | Buy Now |
DISTI #
C1S530800388681
|
Chip1Stop | Switch Push Button ON (ON) SPDT Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary Contact Gull Wing SMD Stick RoHS: Compliant | 132 |
|
$5.9690 / $6.1850 | Buy Now |
Part Details for G3B15AB-S-XA
G3B15AB-S-XA CAD Models
G3B15AB-S-XA Part Data Attributes
|
G3B15AB-S-XA
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
G3B15AB-S-XA
NKK Switches
Special Switch, SPDT, On-(on), Momentary, Solder Terminal, Surface Mount-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Length | 0.13 inch | |
Actuator Material | POLYPHENYLENE SULPHIDE | |
Actuator Travel | 1.0922 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | Slip on cap(black) | |
Body Breadth | 5.0038 mm | |
Body Height | 7.493 mm | |
Body Length or Diameter | 10.9982 mm | |
Bushing Length | 0.059 inch | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.08 mΩ | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Terminal Finish | GOLD | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |