Part Details for G3B-205S-VDDC5-24 by OMRON Corporation
Overview of G3B-205S-VDDC5-24 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW662-05-SO8 | Renesas Electronics Corporation | Integrated Secondary-Side Synchronous Rectifier Controller and RapidCharge™ Interface IC for Qualcomm® Quick Charge™ 3.0 and 2.0 Applications | |
10127721-205SRLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 20 Position, 3.2mm Straight Tail (G/F on contact) plating, GW Compatible LCP, Natural Color,Tape and Reel with cap. |
Price & Stock for G3B-205S-VDDC5-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-G3B205SVDDC524
|
Mouser Electronics | Solid State Relays - Industrial Mount SOLID STATE RELAY RoHS: Compliant | 0 |
|
$76.2000 / $97.9800 | Order Now |
Part Details for G3B-205S-VDDC5-24
G3B-205S-VDDC5-24 CAD Models
G3B-205S-VDDC5-24 Part Data Attributes
|
G3B-205S-VDDC5-24
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G3B-205S-VDDC5-24
OMRON Corporation
Trigger Output SSR, 1-Channel, 2000V Isolation
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | |
Forward Current-Max | 0.015 A | |
Isolation Voltage-Max | 2000 V | |
Number of Elements | 1 | |
On-State Current-Max | 5 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |