Part Details for G38305543024 by Carlo Gavazzi Holding AG
Overview of G38305543024 by Carlo Gavazzi Holding AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for G38305543024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16C4141
|
Newark | 24 Vac, 8 Chan Relay Out Rcvr |Carlo Gavazzi G38305543024 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,005.5800 / $1,235.0300 | Buy Now |
DISTI #
225-G38305543024
|
Mouser Electronics | Safety Relays 24 VAC, 8 CHAN RELAY OUT RCVR | 0 |
|
$1,124.8000 | Order Now |
|
Onlinecomponents.com | DUPLINE DIGITAL REC. CONT-OUT | 0 |
|
$798.1300 / $857.6200 | Buy Now |