Part Details for G3600A247-4B by Glenair Inc
Overview of G3600A247-4B by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3600A247-4B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ9852
|
Newark | G3600A247-4B |Glenair G3600A247-4B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
Buy Now | |
DISTI #
3937-G3600A247-4B-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
59 In Stock |
|
$1,012.4500 | Buy Now |
DISTI #
GLEG3600A247-4B
|
Heilind Electronics | Americas - 1 in Stock |
|
$418.9725 | Buy Now | |
DISTI #
GLEG3600A247-4B
|
Interstate Connecting Components | 1 |
|
$418.9725 | Buy Now | |
DISTI #
G3600A247-4B
|
FDH Electronics | Backshells & Ac Min Qty: 1 | 4 |
|
$592.8710 / $816.8440 | Buy Now RFQ |