Part Details for G3524C143-1.25CA by Glenair Inc
Overview of G3524C143-1.25CA by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL3225CAZ | Renesas Electronics Corporation | 1µA, +3V to +5.5V, 1Mbps, RS-232 Transceivers with Enhanced Automatic Powerdown, SSOP, /Tube | |
ZSPM1025CA1W0 | Renesas Electronics Corporation | True Digital PWM Controller (Single-Phase, Single-Rail) | |
ICL3225CAZ-T | Renesas Electronics Corporation | 1µA, +3V to +5.5V, 1Mbps, RS-232 Transceivers with Enhanced Automatic Powerdown, SSOP, /Reel |
Price & Stock for G3524C143-1.25CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3524C143-1.25CA
|
Avnet Americas | ADAPTER - Bulk (Alt: G3524C143-1.25CA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |