Part Details for G3476-03 by Hamamatsu Photonics
Results Overview of G3476-03 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G3476-03 Information
G3476-03 by Hamamatsu Photonics is a Photo Diode.
Photo Diodes are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for G3476-03
G3476-03 CAD Models
G3476-03 Part Data Attributes
|
G3476-03
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
G3476-03
Hamamatsu Photonics
PIN Photodiode, TO-18, 3 PIN
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Package Description | TO-18, 3 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.60.50 | |
Configuration | SINGLE | |
Dark Current-Max | 1.5 nA | |
Infrared Range | YES | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 1550 nm | |
Reverse Breakdown Voltage-Min | 20 V | |
Reverse Voltage-Max | 20 V | |
Semiconductor Material | InGaAs | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO |