There are no models available for this part yet.
Overview of G34301149024 by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for G34301149024 by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-G34301149024-ND
|
DigiKey | Industrial Relays 24 VAC, 1 CHAN Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$506.6000 | Buy Now | |
Onlinecomponents.com | DUPLINE DIGITAL REC. CONT-OUT RoHS: Compliant |
1 Partner Stock |
|
$489.9000 / $527.6600 | Buy Now | ||
DISTI #
65676085
|
Verical | G34301149024 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$448.1600 | Buy Now | |
DISTI #
G34301149024-CAR
|
TME | G34301149024 Min Qty: 1 | 1 |
|
$501.0794 / $556.7570 | Buy Now | |
DISTI #
C1S155600017755
|
Chip1Stop | Other Relays | 1 |
|
$549.0000 | Buy Now | |
Master Electronics | DUPLINE DIGITAL REC. CONT-OUT RoHS: Compliant |
1 Partner Stock |
|
$489.9000 / $527.6600 | Buy Now |