Part Details for G32-B-0875-85-120 by Phoenix America
Overview of G32-B-0875-85-120 by Phoenix America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3311JV-0.875#PBF | Analog Devices | 12.5A, 5.5V Synchr SS1 Buck Re | |
LTC3311JV-0.875#TRMPBF | Analog Devices | 12.5A, 5.5V Synchr SS1 Buck Re | |
LTC3311JV-0.875#TRPBF | Analog Devices | 12.5A, 5.5V Synchr SS1 Buck Re |
Price & Stock for G32-B-0875-85-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2222-G32-B-0875-85-120-ND
|
DigiKey | MAGNET 2.005"D X 0.250"THICK CYL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
50 In Stock |
|
$17.6750 / $26.5100 | Buy Now |