Part Details for G31K0C-P05RJ00-0000 by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of G31K0C-P05RJ00-0000 by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for G31K0C-P05RJ00-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AJ6493
|
Newark | Connector Rohs Compliant: Yes |Odu-Usa G31K0C-P05RJ00-0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.9800 / $50.6800 | Buy Now |
DISTI #
1907-G31K0C-P05RJ00-0000-ND
|
DigiKey | ODU MINI-SNAP RECEPT, STY 3, SZ Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.5100 | Buy Now |
DISTI #
394-31K0CP05RJ000000
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$34.0000 / $41.6900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.2100 / $44.6100 | Buy Now |
Part Details for G31K0C-P05RJ00-0000
G31K0C-P05RJ00-0000 CAD Models
G31K0C-P05RJ00-0000 Part Data Attributes
|
G31K0C-P05RJ00-0000
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
G31K0C-P05RJ00-0000
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector, 5 Contact(s), Copper Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body Depth | 1.102 inch | |
Body Diameter | 0.787 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | COPPER ALLOY | |
Shell Size | 1 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |