Part Details for G30N03D3 by Goford Semiconductor
Overview of G30N03D3 by Goford Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G30N03D3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4822-G30N03D3TR-ND
|
DigiKey | MOSFET N-CH 30V 30A DFN3*3-8L Min Qty: 5000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.1030 / $0.1240 | Buy Now |
DISTI #
3141-G30N03D3CT-ND
|
DigiKey | N30V,RD(MAX)<7M@10V,RD(MAX)<12M@ Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4915 In Stock |
|
$0.1500 / $0.5300 | Buy Now |