Part Details for G30N03D3 by Godford Semiconductors
Overview of G30N03D3 by Godford Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G30N03D3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V 30A 5m 24W 1.4V250uA 1PCSNChannel WDFN-8(3.3x3.3) MOSFETs ROHS | 2980 |
|
$0.0659 / $0.1071 | Buy Now |