Part Details for G3-0392 by OTTO Engineering Inc
Overview of G3-0392 by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B0392-ALB | Coilcraft Inc | SMPS Transformer, 100W, ROHS COMPLIANT | |
B0392-AL | Coilcraft Inc | Transformer, planar, for TI UCC3580, SMT, RoHS | |
RFB0810-392L | Coilcraft Inc | General Purpose Inductor, 3900uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for G3-0392
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-G3-0392
|
Mouser Electronics | Joysticks FOX LEFT HAND GRIP BLANK FACE, NO | 0 |
|
$69.9700 / $98.2300 | Order Now |
DISTI #
000000000006185672
|
Sager | Joysticks FOX LEFT HAND GRIP BLANK FACE, NO | 0 |
|
Buy Now |
Part Details for G3-0392
G3-0392 CAD Models
G3-0392 Part Data Attributes
|
G3-0392
OTTO Engineering Inc
Buy Now
|
Compare Parts:
G3-0392
OTTO Engineering Inc
|
Samacsys Manufacturer | OTTO |