Part Details for G2X3BL6 by Panduit Corp
Overview of G2X3BL6 by Panduit Corp
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2X3BL6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H9744
|
Newark | Wide Slot Duct, Pvc, 2X3X6 ,bl,6Ft, External Height - Metric:79.2Mm, External Width - Metric:57.2Mm, Length - Metric:1.83M, External Height - Imperial:3.12", External Width - Imperial:2.25", Length - Imperial:6Ft, Product Range:- Rohs Compliant: Yes |Panduit G2X3BL6 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Foot | 6 |
|
$8.5600 / $10.2200 | Buy Now |
DISTI #
298-18349-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 6' BLACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
16 In Stock |
|
$51.8493 / $58.5400 | Buy Now |
DISTI #
G2X3BL6
|
Avnet Americas | Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride Black - Shrink Tubing that comes in 4ft sticks (Alt: G2X3BL6) RoHS: Compliant Min Qty: 60 Package Multiple: 6 Container: Bulk | 0 |
|
$6.7444 | Buy Now |
DISTI #
65H9744
|
Avnet Americas | Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride Black - Bulk (Alt: 65H9744) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Lead time: 4 Weeks, 3 Days Container: Bulk | 6 Partner Stock |
|
$9.1100 / $10.2200 | Buy Now |
DISTI #
644-G2X3BL6
|
Mouser Electronics | Wire Ducting & Raceways Slotted Duct PVC 2X3X6'BLK per ft RoHS: Compliant | 0 |
|
$8.0700 | Order Now |
DISTI #
V99:2348_06970945
|
Arrow Electronics | Wiring Ducts Slotted Rectangular without Cover Screw Polyvinyl Chloride Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 42 |
|
$0.4021 / $1.5349 | Buy Now |
DISTI #
70326966
|
RS | Type F Slotted Wiring Duct, PVC, 2" x 3" x 6, No Cover, Panduct PanelMax Series | Panduit G2X3BL6 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Linear Foot | 108 |
|
$7.5900 / $8.4700 | Buy Now |
DISTI #
PANG2X3BL6
|
Heilind Electronics | Slotted Duct, PVC,2X3X6',BLK | Americas - 0 in Stock |
|
$8.4923 / $8.9033 | Buy Now |
|
Onlinecomponents.com | Wiring Duct ONLY, Slot, Wide Finger - Black - 2"W x 3"H - 6' Length - LF PVC RoHS: Compliant |
78 In Stock |
|
$7.1500 / $8.3200 | Buy Now |
DISTI #
65014577
|
Verical | Wiring Ducts Slotted Rectangular without Cover Screw Polyvinyl Chloride Black RoHS: Compliant Min Qty: 12 Package Multiple: 6 | Americas - 78 |
|
$10.0395 | Buy Now |