Part Details for G2X2BL6-A by Panduit Corp
Overview of G2X2BL6-A by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for G2X2BL6-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H9741
|
Newark | Slotted Duct, External Height - Metric:53.8Mm, External Width - Metric:57.2Mm, Length - Metric:1.83M, External Height - Imperial:2.12", External Width - Imperial:2.25", Length - Imperial:6Ft, Raceway/Duct Color:Black Rohs Compliant: Yes |Panduit G2X2BL6-A RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$9.0100 | Buy Now |
DISTI #
298-21428-ND
|
DigiKey | WIRE DUCT SLOTTED ADH SCREW 6' Min Qty: 120 Lead time: 3 Weeks Container: Bulk |
15 In Stock |
|
$48.3723 | Buy Now |
DISTI #
G2X2BL6-A
|
Avnet Americas | Cable Accessories Wide Slot Wiring Duct Polyvinyl Chloride Black - Shrink Tubing that comes in 4ft sticks (Alt: G2X2BL6-A) RoHS: Not Compliant Min Qty: 120 Package Multiple: 6 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4778 | Buy Now |
DISTI #
644-G2X2BL6-A
|
Mouser Electronics | Wire Ducting & Raceways Slotted Duct PVC 2"X2"X6'ADHBLK RoHS: Compliant | 0 |
|
$7.9800 | Order Now |
DISTI #
70326964
|
RS | Type F Slotted Duct, 2" x 2" x 6, Adhesive, No Cover, Panduct PanelMax Series | Panduit G2X2BL6-A RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Linear Foot | 132 |
|
$7.7300 / $8.5900 | Buy Now |
DISTI #
PANG2X2BL6-A
|
Heilind Electronics | Slotted Duct, PVC,2X2X6',ADH,BLK | Americas - 0 in Stock |
|
$8.1538 / $8.4127 | Buy Now |
|
Onlinecomponents.com | Wiring Duct ONLY, Slot, Wide Finger + Adh Mtg Tape - Black - 2"W x 2"H - 6' Length - LF PVC RoHS: Compliant |
120 In Stock |
|
$7.7800 / $8.5500 | Buy Now |
DISTI #
000000000001184626
|
Sager | Wire Ducting & Raceways Slotted Duct PVC 2X2X6'ADHBLK Min Qty: 120 | 0 |
|
$6.4600 / $6.7900 | Buy Now |
|
Master Electronics | Wiring Duct ONLY, Slot, Wide Finger + Adh Mtg Tape - Black - 2"W x 2"H - 6' Length - LF PVC RoHS: Compliant |
120 In Stock |
|
$7.7800 / $8.5500 | Buy Now |