Part Details for G2S085-AA19-15 by ebm-papst
Overview of G2S085-AA19-15 by ebm-papst
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2S085-AA19-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B4889
|
Newark | Ac Centrifugal Blower |Ebm-Papst G2S085-AA19-15 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$207.4100 / $227.3500 | Buy Now |
|
Onlinecomponents.com | AC Blower Centrifugal Ball Bearing 115V 26.5CFM 38dB RoHS: Compliant |
12 In Stock |
|
$175.0500 / $187.0800 | Buy Now |
|
Master Electronics | AC Blower Centrifugal Ball Bearing 115V 26.5CFM 38dB RoHS: Compliant |
12 In Stock |
|
$175.0500 / $187.0800 | Buy Now |