Part Details for G2RV-ST700-AP DC12 by OMRON Industrial Automation
Results Overview of G2RV-ST700-AP DC12 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G2RV-ST700-AP DC12 Information
G2RV-ST700-AP DC12 by OMRON Industrial Automation is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402DC-12NXGRW | Coilcraft Inc | General Purpose Inductor, | |
0402DC-12NXHR | Coilcraft Inc | RF Inductor, ceramic core, 3% tol, SMT, RoHS, halogen-free | |
0402DC-12NXGR | Coilcraft Inc | RF Inductor, ceramic core, 2% toll, SMT, RoHS, halogen-free |
Price & Stock for G2RV-ST700-AP DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK3462
|
Newark | Pwr Relay, Spdt, 30Vac/36Vdc, 0.05A, Din, Contact Configuration:Spdt, Coil Voltage:12Vdc, Contact... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5800 / $27.1300 | Buy Now |
DISTI #
236-G2RV-ST700-APDC12-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 50MA 12V Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$26.4600 | Buy Now |
DISTI #
OMIG2RV-ST700-AP DC12
|
Heilind Electronics | SLIM RLY, SCRW TERM, DC12 G2RVST700APDC12 | Americas - 0 in Stock |
|
Buy Now |