Part Details for G2RV-ST700-AP AC/DC24 by OMRON Industrial Automation
Overview of G2RV-ST700-AP AC/DC24 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for G2RV-ST700-AP AC/DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK3456
|
Newark | Pwr Relay, Spdt, 30Vac/36Vdc, 0.05A, Din, Contact Configuration:Spdt, Coil Voltage:24V, Contact Current:50Ma, Product Range:G2Rv-St Series, Relay Mounting:Din Rail, Coil Type:Non Latching, Contact Voltage Vac:30V, Coil Resistance:- Rohs Compliant: Yes |Omron Industrial Automation G2RV-ST700-AP AC/DC24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5800 / $27.1300 | Buy Now |
DISTI #
236-G2RV-ST700-APAC/DC24-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 50MA 24V Min Qty: 1 Lead time: 9 Weeks Container: Box |
35 In Stock |
|
$17.8422 / $25.7000 | Buy Now |
DISTI #
OMIG2RV-ST700-AP AC/DC24
|
Heilind Electronics | SLIM RLY, SCRW TERM, ACDC24 G2RVST700APACDC24 | Americas - 0 in Stock |
|
Buy Now |