Part Details for G2RV-SL700-AP AC230 by OMRON Corporation
Overview of G2RV-SL700-AP AC230 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70001ASEHFE/PROTO | Renesas Electronics Corporation | Radiation Hardened and SEE Hardened 6A Synchronous Buck Regulator | |
ISL70002SEHVFE | Renesas Electronics Corporation | Radiation Hardened and SEE Hardened 22A Synchronous Buck Regulator with Current Sharing | |
ISL70040SEHVX | Renesas Electronics Corporation | Radiation Hardened Low Side GaN FET Driver |
Price & Stock for G2RV-SL700-AP AC230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G2RVSL700APAC230
|
Avnet Americas | SLIM RELAY & SOCKET - Bulk (Alt: G2RVSL700APAC230) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
653-G2RVSL700APAC230
|
Mouser Electronics | Industrial Relays Slim Relay & socket | 0 |
|
$19.2700 / $25.6900 | Order Now |