Part Details for G2RL8045H by OMRON Electronic Components LLC
Results Overview of G2RL8045H by OMRON Electronic Components LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G2RL8045H Information
G2RL8045H by OMRON Electronic Components LLC is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for G2RL8045H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ8848
|
Newark | Power/Signal Relay |Omron Electronic Components G2RL8045H RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 113 |
|
$4.0800 / $4.2800 | Buy Now |
DISTI #
2266-G2RL8045H-ND
|
DigiKey | RELAY GEN PURPOSE SPST 12A 9V Min Qty: 100 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
113 In Stock |
|
$3.4200 | Buy Now |