Part Details for G2RL1ECFDC24BYOMB by OMRON Corporation
Overview of G2RL1ECFDC24BYOMB by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2RL1ECFDC24BYOMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G2RL1ECFDC24BYOMB
|
Avnet Americas | Electromechanical Relay SPDT 16A 24VDC 1.44KOhm Through Hole - Bulk (Alt: G2RL1ECFDC24BYOMB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3831 / $2.6877 | Buy Now |
DISTI #
83645232
|
Verical | Power Relay 24VDC 16A SPDT(29x12.7x15.7)mm THT RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2403 | Americas - 500 |
|
$3.2110 / $4.9920 | Buy Now |
DISTI #
G2RL-1-E-CF-DC24
|
TTI | General Purpose Relays High Capacity Class F Relay RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 59 In Stock |
|
$2.6100 / $2.8000 | Buy Now |