Part Details for G2RL1AEDC5BYOMB by OMRON Corporation
Results Overview of G2RL1AEDC5BYOMB by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G2RL1AEDC5BYOMB Information
G2RL1AEDC5BYOMB by OMRON Corporation is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for G2RL1AEDC5BYOMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G2RL1AEDC5BYOMB
|
Avnet Americas | Power Relay SPST-NO 440VAC 5VDC Through Hole Tube - Rail/Tube (Alt: G2RL1AEDC5BYOMB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube |
200 |
|
$1.4670 / $1.5599 | Buy Now |
DISTI #
G2RL-1A-E-DC5
|
TTI | General Purpose Relays SPST-NO 5 VDC Sealed Class F Hi capacity RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 878 In Stock |
|
$1.6800 / $2.0700 | Buy Now |