Part Details for G2RL1AEDC24BYOMB by OMRON Corporation
Overview of G2RL1AEDC24BYOMB by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2RL1AEDC24BYOMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G2RL1AEDC24BYOMB
|
Avnet Americas | Electromechanical Relay SPST-NO 16A 24VDC 1.44KOhm Through Hole - Bulk (Alt: G2RL1AEDC24BYOMB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 100 |
|
$1.6602 / $1.7589 | Buy Now |
DISTI #
G2RL-1A-E-DC24
|
TTI | General Purpose Relays SPST-NO Sealed 24VDC ClassF Hi-Capacity RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 2850 In Stock |
|
$1.8600 / $2.3400 | Buy Now |