Part Details for G2RL1AEDC12 by OMRON Corporation
Results Overview of G2RL1AEDC12 by OMRON Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G2RL1AEDC12 Information
G2RL1AEDC12 by OMRON Corporation is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for G2RL1AEDC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_11435708
|
Arrow Electronics | Power Relay 12VDC 16A SPST-NO(29x12.7x15.7)mm THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 1940 |
|
$1.6200 / $2.0130 | Buy Now |
DISTI #
83351574
|
Verical | Power Relay 12VDC 16A SPST-NO(29x12.7x15.7)mm THT RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 1940 |
|
$1.6200 / $2.0130 | Buy Now |
DISTI #
66376416
|
Verical | Power Relay 12VDC 16A SPST-NO(29x12.7x15.7)mm THT RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2236 | Americas - 1000 |
|
$2.2490 / $2.5090 | Buy Now |
DISTI #
87717731
|
Verical | Power Relay 12VDC 16A SPST-NO(29x12.7x15.7)mm THT RoHS: Compliant Min Qty: 65 Package Multiple: 1 Date Code: 2431 | Americas - 429 |
|
$2.5620 | Buy Now |
|
ComSIT USA | AVAILABLE EU | 1500 |
|
RFQ | |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |