Part Details for G2RL1AE24DC by OMRON Corporation
Overview of G2RL1AE24DC by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2RL1AE24DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G2RL1AEDC24BYOMB
|
Avnet Americas | Electromechanical Relay SPST-NO 16A 24VDC 1.44KOhm Through Hole - Bulk (Alt: G2RL1AEDC24BYOMB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 100 |
|
$1.6602 / $1.7589 | Buy Now |
DISTI #
77898122
|
Verical | Power Relay 24VDC 16A SPST-NO(29x12.7x15.7)mm THT RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2331 | Americas - 9660 |
|
$1.2666 / $1.6513 | Buy Now |
DISTI #
REL3817
|
Rutronik | POWER RELAY 24V 16A 1NO THT RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tube |
Stock DE - 17200 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.8634 / $0.9404 | Buy Now |
DISTI #
G2RL1AE24DC
|
Avnet Abacus | Electromechanical Relay SPST-NO 16A 24VDC 1.44KOhm Through Hole (Alt: G2RL1AE24DC) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 25 Weeks, 0 Days | Abacus - 200 |
|
Buy Now |
Part Details for G2RL1AE24DC
G2RL1AE24DC CAD Models
G2RL1AE24DC Part Data Attributes
|
G2RL1AE24DC
OMRON Corporation
Buy Now
|
Compare Parts:
G2RL1AE24DC
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |