Part Details for G2RL1ADC48BYOMB by OMRON Corporation
Overview of G2RL1ADC48BYOMB by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2RL1ADC48BYOMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G2RL1ADC48BYOMB
|
Avnet Americas | Electromechanical Relay SPST-NO 12A 48VDC 5.358KOhm Through Hole - Rail/Tube (Alt: G2RL1ADC48BYOMB) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tube | 0 |
|
$1.7636 / $1.9890 | Buy Now |