Part Details for G2RL-2A4-DC24 by OMRON Corporation
Overview of G2RL-2A4-DC24 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2RL-2A4-DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G2RL2A4DC24BYOMB
|
Avnet Americas | Electromechanical Relay DPST-NO 8A 24VDC 1.44KOhm Through Hole - Rail/Tube (Alt: G2RL2A4DC24BYOMB) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.4129 / $2.8725 | Buy Now |
DISTI #
653-G2RL-2A4-DC24
|
Mouser Electronics | General Purpose Relays DPST-NO 24VDC Sealed ClassF GP Type RoHS: Compliant | 396 |
|
$2.6600 / $4.6400 | Buy Now |
DISTI #
G2RL-2A4-DC24
|
TTI | General Purpose Relays DPST-NO 24VDC Sealed ClassF GP Type pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$2.4600 / $2.9600 | Buy Now |
DISTI #
G2RL2A4DC24BYOMB
|
Avnet Americas | Electromechanical Relay DPST-NO 8A 24VDC 1.44KOhm Through Hole - Rail/Tube (Alt: G2RL2A4DC24BYOMB) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.4129 / $2.8725 | Buy Now |
Part Details for G2RL-2A4-DC24
G2RL-2A4-DC24 CAD Models
G2RL-2A4-DC24 Part Data Attributes:
|
G2RL-2A4-DC24
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G2RL-2A4-DC24
OMRON Corporation
POWER/SIGNAL RELAY, DPST, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 8A (CONTACT), 300VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 1440 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@440VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@300VDC | |
Contact Voltage(AC)-Max | 440 V | |
Contact Voltage(DC)-Max | 300 V | |
Contact/Output Supply Type | AC/DC | |
Manufacturer Series | G2RL | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Termination Type | SOLDER |
Alternate Parts for G2RL-2A4-DC24
This table gives cross-reference parts and alternative options found for G2RL-2A4-DC24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G2RL-2A4-DC24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1415545-2 | Power/Signal Relay, 2 Form A, 24VDC (Coil), 400mW (Coil), 8A (Contact), 300VDC (Contact), Panel Mount | TE Connectivity | G2RL-2A4-DC24 vs 2-1415545-2 |