Part Details for G2RL-24-CF-DC5 by OMRON Corporation
Overview of G2RL-24-CF-DC5 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2RL-24-CF-DC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G2RL24CFDC5BYOMB
|
Avnet Americas | Electromechanical Relay DPDT 8A 5VDC 62.5Ohm Through Hole - Bulk (Alt: G2RL24CFDC5BYOMB) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7481 / $3.2715 | Buy Now |
DISTI #
G2RL24CFDC5BYOMB
|
Avnet Americas | Electromechanical Relay DPDT 8A 5VDC 62.5Ohm Through Hole - Bulk (Alt: G2RL24CFDC5BYOMB) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7481 / $3.2715 | Buy Now |
DISTI #
OMRON G2RL-24-CF-DC5
|
PEI Genesis | Power/Signal Relay | 0 |
|
Buy Now | |
DISTI #
4364370
|
Farnell | RoHS: Compliant Min Qty: 20 Container: Each | 0 |
|
$4.0030 | Buy Now |