Part Details for G2RL-1A4-E-CF-DC12 by OMRON Corporation
Overview of G2RL-1A4-E-CF-DC12 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1211A-A | Analog Devices | LTC3528EDDB - 1A, 1MHz Synch B | |
DC1219A-D | Analog Devices | LT3495BEDDB-1 Demo Board - 3-6 | |
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at |
Price & Stock for G2RL-1A4-E-CF-DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G2RL1A4ECFDC12BYOM
|
Avnet Americas | Electromechanical Relay SPST-NO 16A 12VDC 360Ohm Through Hole - Rail/Tube (Alt: G2RL1A4ECFDC12BYOM) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.6067 / $3.1032 | Buy Now |
DISTI #
653-G2RL-1A4ECFDC12
|
Mouser Electronics | General Purpose Relays SPST-NO 12VDC Sealed Class F Hi-Capacity RoHS: Compliant | 107 |
|
$2.9200 / $4.6400 | Buy Now |
Part Details for G2RL-1A4-E-CF-DC12
G2RL-1A4-E-CF-DC12 CAD Models
G2RL-1A4-E-CF-DC12 Part Data Attributes
|
G2RL-1A4-E-CF-DC12
OMRON Corporation
Buy Now
|
Compare Parts:
G2RL-1A4-E-CF-DC12
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |