Part Details for G2RL-1A-E-HADC24 by OMRON Corporation
Results Overview of G2RL-1A-E-HADC24 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G2RL-1A-E-HADC24 Information
G2RL-1A-E-HADC24 by OMRON Corporation is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for G2RL-1A-E-HADC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003916977
|
Sager | General Purpose Relays Min Qty: 100 | 0 |
|
$2.7900 / $3.0500 | Buy Now |
|
Vyrian | Relays | 812 |
|
RFQ |
Part Details for G2RL-1A-E-HADC24
G2RL-1A-E-HADC24 CAD Models
G2RL-1A-E-HADC24 Part Data Attributes
|
G2RL-1A-E-HADC24
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G2RL-1A-E-HADC24
OMRON Corporation
Power/Signal Relay, SPST, Momentary, 24VDC (Coil), 16A (Contact), 300VDC (Contact), AC/DC Output, Through Hole-Straight Mount,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.75 | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Voltage(DC)-Max | 24 V | |
Contact (AC) Max Rating R Load | 16A@440VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact (DC) Max Rating R Load | 16A@300VDC | |
Contact Voltage(AC)-Max | 440 V | |
Contact Voltage(DC)-Max | 300 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 30000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | CSA; IEC; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | MOISTURE PROOF; RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER |