Part Details for G2RL-1A-E-CF-DC18 by OMRON Electronic Components LLC
Overview of G2RL-1A-E-CF-DC18 by OMRON Electronic Components LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1805A-A | Analog Devices | LTC6362 Demo Board with 2Msps | |
DC1813A-D | Analog Devices | LTC2364-16 with LTC6655-5/LT62 | |
DC1815A-B | Analog Devices | LTC4266A-2 Demo Board - 4-Port |
Price & Stock for G2RL-1A-E-CF-DC18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Relay 18VDC 16A SPST-NO(29x12.7x15.7)mm THT RoHS: Compliant |
300 On Order |
|
$2.3000 / $2.9900 | Buy Now |
DISTI #
G2RL-1A-E-CF-DC18
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 18VDC, 16A, 16A/250VAC Min Qty: 1 | 0 |
|
$2.5100 / $2.9600 | RFQ |
|
Master Electronics | Power Relay 18VDC 16A SPST-NO(29x12.7x15.7)mm THT RoHS: Compliant |
300 On Order |
|
$2.3000 / $2.9900 | Buy Now |