Part Details for G2RL-1A-E-ASI DC5 by OMRON Corporation
Results Overview of G2RL-1A-E-ASI DC5 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G2RL-1A-E-ASI DC5 Information
G2RL-1A-E-ASI DC5 by OMRON Corporation is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10124522-001LF | Amphenol Communications Solutions | 10124522-001LF-DSUB F SCREWLOCK ASY 440 | |
863001062LF | Amphenol Communications Solutions | 863001062LF-DSUB F SLOCK SPCR ASY M3 | |
863011ALF | Amphenol Communications Solutions | 863011ALF-15 P DSUB STR MTL HD ASY |
Price & Stock for G2RL-1A-E-ASI DC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-G2RL1AEASIDC5
|
Mouser Electronics | General Purpose Relays 1 form A w/ TV3 5VDC Coil, 16A RoHS: Compliant | 388 |
|
$1.7200 / $2.4600 | Buy Now |
DISTI #
000000000005553420
|
Sager | General Purpose Relays 1 form A w/ TV3 5VDC Coil, 16A Min Qty: 100 | 0 |
|
$1.6300 / $2.2300 | Buy Now |