Part Details for G2RL-1A-DC5 by OMRON Corporation
Overview of G2RL-1A-DC5 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2RL-1A-DC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-G2RL-1A-DC5
|
Mouser Electronics | General Purpose Relays POWER PCB RELAY RoHS: Compliant | 179 |
|
$1.6500 / $2.7100 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.08A (COIL), 5VDC (COIL), 400MW (COIL), 12A (CONTACT), 300VDC (CONTACT), DC INPUT, AC/DC OUTPUT, THROUGH HOLE-ST | 48 |
|
$1.6988 / $3.3975 | Buy Now |
Part Details for G2RL-1A-DC5
G2RL-1A-DC5 CAD Models
G2RL-1A-DC5 Part Data Attributes
|
G2RL-1A-DC5
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G2RL-1A-DC5
OMRON Corporation
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.08A (COIL), 5VDC (COIL), 400mW (COIL), 12A (CONTACT), 300VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.08 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 62.5 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 12A@440VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
Contact (DC) Max Rating R Load | 12A@300VDC | |
Contact Voltage(AC)-Max | 440 V | |
Contact Voltage(DC)-Max | 300 V | |
Contact/Output Supply Type | AC/DC | |
Manufacturer Series | G2RL | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Termination Type | SOLDER |
Alternate Parts for G2RL-1A-DC5
This table gives cross-reference parts and alternative options found for G2RL-1A-DC5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G2RL-1A-DC5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G2RL-1ATP-E-DC5 | Power/Signal Relay, SPST, Momentary, 0.08A (Coil), 5VDC (Coil), 400mW (Coil), 16A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | OMRON Corporation | G2RL-1A-DC5 vs G2RL-1ATP-E-DC5 |
RT234005F | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.08A (COIL), 5VDC (COIL), 400mW (COIL), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | G2RL-1A-DC5 vs RT234005F |
RTC34005F | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.08A (COIL), 5VDC (COIL), 400mW (COIL), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | G2RL-1A-DC5 vs RTC34005F |
RT134005F | Power/Signal Relay, SPST, Momentary, 0.08A (Coil), 5VDC (Coil), 400mW (Coil), 12A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | TE Connectivity / Elcon Power Connectors | G2RL-1A-DC5 vs RT134005F |
G2RL-1A4-E-5VDC | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.08A (COIL), 5VDC (COIL), 400mW (COIL), 12A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | G2RL-1A-DC5 vs G2RL-1A4-E-5VDC |
G2RL-1A4-DC5 | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.08A (COIL), 5VDC (COIL), 400mW (COIL), 12A (CONTACT), 300VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | G2RL-1A-DC5 vs G2RL-1A4-DC5 |
RT234005 | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.08A (COIL), 5VDC (COIL), 400mW (COIL), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | G2RL-1A-DC5 vs RT234005 |
3-1415545-2 | Power/Signal Relay | TE Connectivity | G2RL-1A-DC5 vs 3-1415545-2 |
8-1393238-3 | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.081A (Coil), 5VDC (Coil), 403mW (Coil), 16A (Contact), DC Input, Random, AC Output, Panel Mount | TE Connectivity | G2RL-1A-DC5 vs 8-1393238-3 |
G2RL-1A4-E-DC5 | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.08A (COIL), 5VDC (COIL), 400mW (COIL), 16A (CONTACT), 300VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | G2RL-1A-DC5 vs G2RL-1A4-E-DC5 |