There are no models available for this part yet.
Overview of G2RL-1-H-DC9 by OMRON Electronic Components LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for G2RL-1-H-DC9 by OMRON Electronic Components LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Power Relay 9VDC 10A SPDT(29x12.7x15.7)mm THT RoHS: Compliant | 0 |
|
$3.5600 / $5.3500 | Buy Now | ||
DISTI #
G2RL-1-H-DC9
|
TME | Relay: electromagnetic, SPDT, Ucoil: 9VDC, 12A, 12A/250VAC, G2RL Min Qty: 1 | 0 |
|
$3.3600 / $3.9700 | RFQ | |
Master Electronics | Power Relay 9VDC 10A SPDT(29x12.7x15.7)mm THT RoHS: Compliant | 0 |
|
$3.5600 / $5.3500 | Buy Now |