Part Details for G2RL-1-E-CF-DC5 by OMRON Electronic Components LLC
Overview of G2RL-1-E-CF-DC5 by OMRON Electronic Components LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2RL-1-E-CF-DC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Relay 5VDC 16A SPDT (( 29mm 12.7mm 15.7mm)) Through Hole RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |