Part Details for G2RL-1 DC5 by OMRON Corporation
Overview of G2RL-1 DC5 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2RL-1 DC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K0745
|
Newark | General Purpose Relay, G2Rl Series, Power, Non Latching, Spdt, 5 Vdc, 12 A Rohs Compliant: Yes |Omron G2RL-1 DC5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3400 / $3.1200 | Buy Now |
DISTI #
G2RL-1 DC5
|
IBS Electronics | Electromechanical Relay 5VDC 62.5Ohm 12A SPDT (29x12.7x15.7)mm THT Power Relay Min Qty: 460 Package Multiple: 1 | 0 |
|
$1.8850 | Buy Now |
DISTI #
C1S541200948016
|
Chip1Stop | Power Relays RoHS: Compliant pbFree: Yes Container: Tube | 26 |
|
$1.9400 | Buy Now |
DISTI #
G2RL-1 DC5
|
Relay Specialties | Power Relay, 5 VDC12 Amps, SPDT (1 Form C)Through Hole, Non Latching Min Qty: 1 | 0 |
|
$1.7200 / $2.1300 | RFQ |
Part Details for G2RL-1 DC5
G2RL-1 DC5 CAD Models
G2RL-1 DC5 Part Data Attributes
|
G2RL-1 DC5
OMRON Corporation
Buy Now
|
Compare Parts:
G2RL-1 DC5
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |