Part Details for G2RK124DC by OMRON Corporation
Overview of G2RK124DC by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2RK124DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G2RK124DC
|
Avnet Abacus | Electromechanical Relay SPDT 8A 24V 1100Ohm Thru Hole (Alt: G2RK124DC) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |