Part Details for G2R1SNDIDC12S by OMRON Industrial Automation
Results Overview of G2R1SNDIDC12S by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G2R1SNDIDC12S Information
G2R1SNDIDC12S by OMRON Industrial Automation is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for G2R1SNDIDC12S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Relay 12VDC 278Ohm 10A SPDT(29x13x35.5)mm Plug-In RoHS: Compliant | 0 |
|
$10.2300 / $13.4300 | Buy Now |
|
Master Electronics | Power Relay 12VDC 278Ohm 10A SPDT(29x13x35.5)mm Plug-In RoHS: Compliant | 0 |
|
$10.2300 / $13.4300 | Buy Now |