Part Details for G2R1SNAC24S by OMRON Corporation
Overview of G2R1SNAC24S by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R1SNAC24S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G2R1SNAC24S
|
Avnet Americas | SPDT LED 24VAC - Bulk (Alt: G2R1SNAC24S) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.5701 / $9.0593 | Buy Now |
DISTI #
65155548
|
Verical | Power Relay 24VAC 10A SPDT(29mm 13mm 35.5mm) Socket RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2245 | Americas - 65 |
|
$9.6980 / $10.5820 | Buy Now |