Part Details for G2R1EDC5BYOMI by OMRON Corporation
Overview of G2R1EDC5BYOMI by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R1EDC5BYOMI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G2R1EDC5BYOMI
|
Avnet Americas | Electromechanical Relay SPDT 16A 5VDC 47Ohm Through Hole - Bulk (Alt: G2R1EDC5BYOMI) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2508 / $4.5473 | Buy Now |
DISTI #
G2R-1-E-DC5
|
TTI | General Purpose Relays High-Capacity SPDT Vented 5VDC RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray |
Americas - 2000 In Stock |
|
$3.1300 / $3.5200 | Buy Now |