Part Details for G2R1EDC24BYOMI by OMRON Corporation
Overview of G2R1EDC24BYOMI by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R1EDC24BYOMI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G2R1EDC24BYOMI
|
Avnet Americas | Electromechanical Relay SPDT 16A 24VDC 1.1KOhm Through Hole - Rail/Tube (Alt: G2R1EDC24BYOMI) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 100 |
|
$3.3680 / $3.5682 | Buy Now |
DISTI #
G2R-1-E-DC24
|
TTI | General Purpose Relays High-Capacity 16A SPDT Vented 24VDC RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 9096 In Stock |
|
$3.5300 / $4.0300 | Buy Now |