Part Details for G2R1AEDC5BYOMI by OMRON Corporation
Overview of G2R1AEDC5BYOMI by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R1AEDC5BYOMI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G2R1AEDC5BYOMI
|
Avnet Americas | Electromechanical Relay SPST-NO 16A 5VDC 47Ohm Through Hole - Rail/Tube (Alt: G2R1AEDC5BYOMI) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.8788 / $4.0269 | Buy Now |
DISTI #
G2R-1A-E-DC5
|
TTI | General Purpose Relays SPST-NO 16A 106mA 5VDC RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 500 In Stock |
|
$2.8000 / $3.5700 | Buy Now |
DISTI #
G2R1AEDC5BYOMI
|
Avnet Americas | Electromechanical Relay SPST-NO 16A 5VDC 47Ohm Through Hole - Rail/Tube (Alt: G2R1AEDC5BYOMI) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.8788 / $4.0269 | Buy Now |