Part Details for G2R124DC by OMRON Corporation
Overview of G2R124DC by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R124DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G2R1DC24BYOMI
|
Avnet Americas | Electromechanical Relay SPDT 10A 24VDC 1.1KOhm Through Hole - Bulk (Alt: G2R1DC24BYOMI) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
G2R124DC
|
Avnet Abacus | Electromechanical Relay SPDT 10A 24VDC 1.1KOhm Through Hole (Alt: G2R124DC) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 44 Weeks, 0 Days | Abacus - 19000 |
|
Buy Now |