Part Details for G2R-2A4-H-DC12 by OMRON Corporation
Overview of G2R-2A4-H-DC12 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for G2R-2A4-H-DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-G2R-2A4-H-DC12
|
Mouser Electronics | General Purpose Relays DPST-NO 3A Thru-Hole 12VDC 400 Ohm RoHS: Compliant | 0 |
|
$4.8300 / $8.2800 | Order Now |
DISTI #
000000000000231056
|
Sager | General Purpose Relays DPST-NO 3A Thru-Hole 12VDC 400 Ohm | 0 |
|
Buy Now |
Part Details for G2R-2A4-H-DC12
G2R-2A4-H-DC12 CAD Models
G2R-2A4-H-DC12 Part Data Attributes:
|
G2R-2A4-H-DC12
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G2R-2A4-H-DC12
OMRON Corporation
Power/Signal Relay, DPST, Momentary, 0.03A (Coil), 12VDC (Coil), 360mW (Coil), 3A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Omron Electronics | |
Body Breadth | 13 mm | |
Body Height | 25.5 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.03 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 360 mW | |
Coil Release Voltage(DC) | 1.8 V | |
Coil Resistance | 400 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29mm x 13mm x 25.5mm | |
Reference Standard | CSA; SEMKO; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |