Part Details for G2R-2A4-DC5 by OMRON Corporation
Overview of G2R-2A4-DC5 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G2R-2A4-DC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000231055
|
Sager | General Purpose Relays Min Qty: 100 | 0 |
|
$4.5800 / $5.0000 | Buy Now |
Part Details for G2R-2A4-DC5
G2R-2A4-DC5 CAD Models
G2R-2A4-DC5 Part Data Attributes
|
G2R-2A4-DC5
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G2R-2A4-DC5
OMRON Corporation
Power/Signal Relay, 1 Form C, DPST, Momentary, 0.106A (Coil), 5VDC (Coil), 530mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 13 mm | |
Body Height | 25.5 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.106 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 530 mW | |
Coil Release Voltage(DC) | 0.75 V | |
Coil Resistance | 47 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Alloy | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 6 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Physical Dimension | 29mm x 13mm x 25.5mm | |
Reference Standard | CSA; SEMKO; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER |
Alternate Parts for G2R-2A4-DC5
This table gives cross-reference parts and alternative options found for G2R-2A4-DC5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G2R-2A4-DC5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VB-5MCU-E | FUJITSU Semiconductor Limited | Check for Price | Power/Signal Relay, DPST, Momentary, 0.14A (Coil), 5VDC (Coil), 700mW (Coil), 5A (Contact), 150VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | G2R-2A4-DC5 vs VB-5MCU-E |
VB-5MCU | FUJITSU Limited | Check for Price | Power/Signal Relay | G2R-2A4-DC5 vs VB-5MCU |
VB-5SMCU | FUJITSU Limited | Check for Price | Power/Signal Relay | G2R-2A4-DC5 vs VB-5SMCU |
VB-5SMCU | FUJITSU Semiconductor Limited | Check for Price | Power/Signal Relay, DPST, Momentary, 0.106A (Coil), 5VDC (Coil), 530mW (Coil), 5A (Contact), 150VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | G2R-2A4-DC5 vs VB-5SMCU |
VB-5MCU-5 | FUJITSU Limited | Check for Price | Power/Signal Relay | G2R-2A4-DC5 vs VB-5MCU-5 |
VB-5MCU-N | FUJITSU Component Ltd | Check for Price | Power/Signal Relay, DPST, Momentary, 0.139A (Coil), 5VDC (Coil), 700mW (Coil), 5A (Contact), 24VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT | G2R-2A4-DC5 vs VB-5MCU-N |