Part Details for G2R-2A4 DC12 by OMRON Corporation
Overview of G2R-2A4 DC12 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402DC-12NXGRW | Coilcraft Inc | General Purpose Inductor, | |
0402DC-12NXHR | Coilcraft Inc | RF Inductor, ceramic core, 3% tol, SMT, RoHS, halogen-free | |
0402DC-12NXGR | Coilcraft Inc | RF Inductor, ceramic core, 2% toll, SMT, RoHS, halogen-free |
Price & Stock for G2R-2A4 DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53518939
|
Verical | Power Relay 12VDC 5A DPST-NO(29x13x25.5)mm THT RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 100 |
|
$5.0000 / $6.7375 | Buy Now |
DISTI #
77313314
|
Verical | Power Relay 12VDC 5A DPST-NO(29x13x25.5)mm THT RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 57 |
|
$4.8372 | Buy Now |
DISTI #
C1S541200791825
|
Chip1Stop | Power Relays RoHS: Compliant pbFree: Yes Container: Bulk | 100 |
|
$4.0000 / $5.3900 | Buy Now |